Reference Only
XP10C036LMT
MOSFETs N+P MOS 100V 7.6/-6A 36/60mOhms.
Datasheet
XP10C036LMT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | PMPAK-8 | |
| Transistor Polarity | N-Channel, P-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 100 V, 100 V | |
| Id - Continuous Drain Current | 6 A, 7.6 A | |
| Rds On - Drain-Source Resistance | 36 mOhms, 60 mOhms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.5 V, 4 V | |
| Qg - Gate Charge | 20 nC, 40 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 4.28 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Dual | |
| Fall Time | 33 ns, 50 ns | |
| Forward Transconductance - Min | 12 S, 10 S | |
| Product Type | MOSFETs | |
| Rise Time | 8.5 ns, 9 ns | |
| Series | XP | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel, 1 P-Channel | |
| Typical Turn-Off Delay Time | 19 ns, 29 ns | |
| Typical Turn-On Delay Time | 6 ns, 14 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,296 € | 888,00 € | |
| 0,264 € | 1.584,00 € | |
| 0,254 € | 2.286,00 € | |
| 0,223 € | 5.352,00 € |
Need more?