XT9S20ANA7M3728 Vishay / Dale

XT9S20ANA7M3728

Crystals 7.3728MHz 20pF.

Manufacturer:

Mfr Part:
XT9S20ANA7M3728

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCrystals
Frequency7.3728 MHz
Load Capacitance20 pF
Tolerance50 PPM
Frequency Stability50 PPM
Package / CaseHC-49/US
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Termination StyleRadial
ESR100 Ohms
Drive Level100 uW
Length11.05 mm
Width4.65 mm
Height3.5 mm
SeriesXT9S
PackagingBulk
Lead Spacing0.192 in
Mounting StyleThrough Hole
Product TypeCrystals
SubcategoryCrystals
TypeResistance Welded Holder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?