Reference Only
XVM-315R9255-R
Obsolete
Supercapacitors / Ultracapacitors
Datasheet
XVM-315R9255-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 2.56 F | |
| Voltage Rating DC | 315.9 VDC | |
| Termination Style | Screw | |
| Length | 440 mm | |
| Width | 377 mm | |
| Life | 1500 Hour, 500000 Cycle | |
| ESR | 530 mOhms | |
| Tolerance | - 5 %, + 20 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 60 mm | |
| Series | XVM | |
| Leakage Current | 23 mA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?