Reference Only
YC248-FR-0727R4L
Resistor Networks & Arrays .
Datasheet
YC248-FR-0727R4L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Series | YC | |
| Product | Arrays | |
| Termination Style | SMD/SMT | |
| Resistor Values | 27.4 Ohms | |
| Tolerance | 1 % | |
| Number of Resistors | 8 Resistor | |
| Number of Pins | 16 Pin | |
| Temperature Coefficient | 200 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Package / Case | 1606 (4016 metric) | |
| Length | 4 mm | |
| Width | 1.6 mm | |
| Height | 0.45 mm | |
| Power per Element | 62.5 mW (1/16 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Type | Array Chip Resistors | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7(c)-1 |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,071 € | 355,00 € | |
| 0,066 € | 660,00 € |
Need more?