
YE572113-30SMAM
Obsolete
Antennas YAGI,ART,5.725-6.000 GHz, 13dBi,ENCLOSED,
Datasheet
YE572113-30SMAM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Type | Yagi | |
| Minimum Frequency | 5.725 GHz | |
| Maximum Frequency | 6 GHz | |
| Number of Bands | 1 Band | |
| Antenna Connector Type | SMA Male | |
| Series | YE572113 | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?