Reference Only
YHDP24-18-14PEL024
Automotive Connectors RCPT SIZE 18 HDP -L024.
Datasheet
YHDP24-18-14PEL024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 14 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | HDP20 | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Dimensions | 44.45 mm x 41.28 mm x 41.86 mm | |
| Flammability Rating | UL 94 | |
| Height | 41.28 mm | |
| Housing Material | Polyamide (PA) | |
| Ingress Protection | IP67 | |
| Insulation | Insulated | |
| Length | 41.86 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Mating Part Number | HDP26-18-17SE-CL20 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HD | |
| Type | Receptacle | |
| Voltage Rating | 250 V | |
| Width | 44.45 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | 1899825-6 HDP24-18-14PE-L024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,82 € | 1.764,00 € | |
| 8,26 € | 2.065,00 € | |
| 7,87 € | 3.935,00 € | |
| 7,49 € | 7.490,00 € |
Need more?
Available Regional Inventory
55 available now at tti.com