Reference Only
YHDP24-24-29PEL024
Automotive Connectors RCPT SIZE 24 HDP -L0 HDP24-24-29PE-L024.
Datasheet
YHDP24-24-29PEL024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Series | HDP20 | |
| Application | Wire to Wire | |
| Contact Gender | Pin (Male) | |
| Current Rating | 7.5 A, 13 A, 25 A | |
| Flammability Rating | UL 94 | |
| Height | 47.63 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Length | 41.53 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HD | |
| Type | Receptacle | |
| Voltage Rating | 250 V | |
| Width | 50.8 mm | |
| Wire Gauge Range | 22 AWG to 10 AWG | |
| Part # Aliases | HDP24-24-29PE-L024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,25 € | 2.137,50 € | |
| 13,45 € | 3.631,50 € | |
| 12,86 € | 6.558,60 € |
Need more?