Reference Only

YHDP26-24-23SEL024

Automotive Connectors PLUG SIZE 24 HDP -L0 HDP26-24-23SE-L024.

Manufacturer:

Mfr Part:
YHDP26-24-23SEL024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions23 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesHDP20
ApplicationWire to Wire
Contact GenderSocket (Female)
Current Rating13 A
Flammability RatingUL 94
Height49.53 mm
Housing MaterialPolyamide (PA)
IP RatingIP67
Length38.3 mm
Locking MechanismIntegrated in Housing
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHD
TypePlug
Voltage Rating250 VDC
Width49.53 mm
Wire Gauge Range14 AWG to 20 AWG
Part # AliasesHDP26-24-23SE-L024

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
14,40 €2.880,00 €
Need more?
Available Regional Inventory
80 available now at tti.com