Reference Only
YHMM16-1F50
Obsolete
Junction System Contacts TERM MOD CONT
Datasheet
YHMM16-1F50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Junction System Contacts | |
| Contact Material | Gold | |
| Contact Plating | Brass | |
| Termination Style | Crimp | |
| Wire Gauge | 20 AWG - 16 AWG | |
| Product Type | Junction System Contacts | |
| Subcategory | Junction Systems | |
| Part # Aliases | YHMM161F50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?