YOC100-S1 Souriau

YOC100-S1

Terminals

Manufacturer:

Mfr Part:
YOC100-S1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryTerminals
ProductFerrules
TypeUninsulated
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size3.96 mm
Mounting StyleCable Mount / Free Hanging
ColorYellow
Contact PlatingTin
SeriesYOC
Product TypeTerminals
SubcategoryTerminals
Part # AliasesYOC100S1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?