Reference Only
YS5749PTO
New Product
PTC Thermistors .
Datasheet
YS5749PTO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | PTC Thermistors | |
| Resistance | 50 Ohms | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | + 10 C | |
| Maximum Operating Temperature | + 55 C | |
| Diameter | 8.89 mm | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Type | PTC Thermistor | |
| Voltage Rating DC | 25 VDC | |
| Width | 3.81 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,79 € | 3.580,00 € | |
| 1,66 € | 4.150,00 € |
Need more?