Reference Only
Z01B-4G7L1-11000-E000
EMI Gaskets, Sheets, Absorbers & Shielding .
Datasheet
Z01B-4G7L1-11000-E000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Spring Contacts | |
| Type | Spring | |
| Thickness | 0.1 mm | |
| Packaging | Reel | |
| Material | Stainless Steel | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7320905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?