Reference Only
Z03C-4Z7W4-22000
EMI Gaskets, Sheets, Absorbers & Shielding .
Datasheet
Z03C-4Z7W4-22000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | EMC Shields | |
| Type | Frame | |
| Length | 49.8 mm | |
| Width | 44.8 mm | |
| Thickness | 0.2 mm | |
| Packaging | Tray | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 6.800 / Multiples: 680)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,85 € | 5.780,00 € |
Need more?