Reference Only
Z63000Z2910Z1Z6-COMPONENT
Air Quality Sensors CeraPlas Component
Datasheet
Z63000Z2910Z1Z6-COMPONENT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Air Quality Sensors | |
| Type | Piezoelectric Based Plasma Generator | |
| Series | HF | |
| Height | 20 mm | |
| Length | 47.3 mm | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors | |
| Tradename | CeraPlas | |
| Width | 20 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?