Reference Only
ZE-N-2
Limit Switches L.S. PLNG SLD BOOT PF1/2.
Datasheet
ZE-N-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Plunger | |
| Current Rating | 15 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Screw | |
| IP Rating | IP65 | |
| Actuator Style | Plunger | |
| Product Type | Limit Switches | |
| Series | ZE | |
| Subcategory | Switches | |
| Part # Aliases | ZEN2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Ethylene thiourea (96-45-7) |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 90,85 € | 90,85 € | |
| 79,85 € | 798,50 € | |
| 71,55 € | 1.788,75 € | |
| 67,58 € | 3.379,00 € | |
| 63,84 € | 6.384,00 € |
Need more?