Reference Only
ZE-N-2G
Limit Switches With Sealed Plug PG13.5.
Datasheet
ZE-N-2G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Plunger | |
| Current Rating | 15 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 7.85 N | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| IP Rating | IP65 | |
| Type | Enclosed Limit Switch | |
| Packaging | Bulk | |
| Actuator Style | Plunger | |
| Product Type | Limit Switches | |
| Series | ZE | |
| Subcategory | Switches | |
| Part # Aliases | 103490 ZEN2G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Ethylene thiourea (96-45-7);Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,66 € | 93,66 € | |
| 82,92 € | 829,20 € | |
| 77,08 € | 1.927,00 € | |
| 72,80 € | 3.640,00 € | |
| 68,77 € | 6.877,00 € |
Need more?