Reference Only
ZE-QCL-2S
Limit Switches SPDT 15A ROD LEVER.
Datasheet
ZE-QCL-2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Rod | |
| Current Rating | 15 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 1.5 N | |
| Type | Enclosed Limit Switch | |
| Actuator Style | Rod | |
| Product Type | Limit Switches | |
| Series | ZE | |
| Subcategory | Switches | |
| Part # Aliases | ZEQCL2S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 89,49 € | 89,49 € | |
| 76,03 € | 760,30 € | |
| 70,52 € | 1.763,00 € | |
| 66,62 € | 3.331,00 € | |
| 62,92 € | 6.292,00 € |
Need more?