Reference Only

ZEN056V130A24GS

Zener Diodes 24V ACCUR 30W 1.3A

Manufacturer:

Mfr Part:
ZEN056V130A24GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryZener Diodes
Vz - Zener Voltage5.6 V
Mounting StyleSMD/SMT
Pd - Power Dissipation30 W
Ir - Maximum Reverse Leakage Current1.3 A
Zz - Zener Impedance120 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
SeriesGS
Ir - Reverse Current1.3 A
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
TradenamePolyZen
Voltage Regulation Accuracy24 V
Zener Current100 mA
Part # AliasesRF1730-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?