Reference Only
ZH-799034-TMU02N
Liquid Cooling Connectors & Accessories
Datasheet
ZH-799034-TMU02N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Liquid Cooling Connectors & Accessories | |
| Product | Plugs | |
| Diameter | 22.6 mm | |
| Length | 39.5 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Thermal Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |