Reference Only

ZK2000-001-04

Hard Metric Connectors

Manufacturer:

Mfr Part:
ZK2000-001-04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryHard Metric Connectors
ProductAccessories
Number of Rows2 Row
Number of Positions8 Position
Mounting AngleStraight
TypeMulti-Purpose Keying
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
Part # Aliases311P822-FK-04

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8546900000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
68 available now at tti.com