Reference Only
ZP-4016-10NF
Standard Circular Contacts STARLINE CON 16 CONST PIN.
Datasheet
ZP-4016-10NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Size | 16 | |
| Wire Gauge | 20 AWG to 16 AWG | |
| Termination Style | Crimp | |
| Series | D38999 III | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 114,86 € | 114,86 € | |
| 97,65 € | 976,50 € | |
| 93,80 € | 2.345,00 € | |
| 90,67 € | 4.533,50 € | |
| 85,70 € | 8.570,00 € |
Need more?