Reference Only
ZP401636L
Circular MIL Spec Contacts .
Datasheet
ZP401636L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-5015 | |
| Contact Gender | Pin (Male) | |
| Contact Size | 16 | |
| Contact Plating | Silver | |
| Series | Star-Line | |
| Contact Material | Copper Alloy | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,25 € | 7,25 € | |
| 6,55 € | 65,50 € | |
| 6,20 € | 155,00 € | |
| 5,96 € | 298,00 € | |
| 5,74 € | 574,00 € | |
| 5,14 € | 1.285,00 € | |
| 4,83 € | 2.415,00 € | |
| 4,23 € | 4.230,00 € |
Need more?