Reference Only
ZP411636L
Circular MIL Spec Contacts .
Datasheet
ZP411636L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-5015 | |
| Contact Gender | Socket (Female) | |
| Contact Size | 18 | |
| Contact Plating | Silver | |
| Series | Star-Line | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,52 € | 263,00 € | |
| 10,00 € | 500,00 € | |
| 9,54 € | 954,00 € | |
| 8,70 € | 2.175,00 € | |
| 8,13 € | 4.065,00 € | |
| 7,22 € | 7.220,00 € |
Need more?