Reference Only
ZS10-YL
DIN Rail Terminal Blocks Pow SNK Screw.
Datasheet
ZS10-YL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 2 Position | |
| Pitch | 8 mm | |
| Current Rating | 42 A | |
| Voltage Rating | 600 V | |
| Connection Method | Screw | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 6 AWG | |
| Series | SNK | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Part # Aliases | 1SNK508060R0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,28 € | 1.664,00 € | |
| 1,16 € | 2.900,00 € |
Need more?