Reference Only
ZTP-135SR-F1
Board Mount Temperature Sensors 1.8x1.8MM2, 32nVrms Thermopile IR Sensor.
Datasheet
ZTP-135SR-F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Temperature Sensors | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | TO-46-4 | |
| Mounting Style | Through Hole | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Thermal Infrared Detectors | |
| Series | ZTP-135 | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS | |
| Type | Thermopile | |
| Part # Aliases | IRF008M00-03A0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative