Reference Only
ZZL-40112-36LD-H139
Circular MIL Spec Contacts .
Datasheet
ZZL-40112-36LD-H139 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-26500 | |
| Contact Plating | Gold | |
| Series | Contacts | |
| Contact Material | Copper Alloy | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | Pyle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,81 € | 13,81 € | |
| 12,25 € | 122,50 € | |
| 11,77 € | 294,25 € | |
| 11,19 € | 559,50 € | |
| 10,67 € | 1.067,00 € | |
| 9,73 € | 2.432,50 € | |
| 9,11 € | 4.555,00 € | |
| 8,08 € | 8.080,00 € |
Need more?