
to RL07S623GB
Obsolete
Resettable Fuses - PPTC 1/4watt 62Kohms 2%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resettable Fuses - PPTC | |
| Packaging | Bulk | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?