Apem - Tactile Switches
1.066 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3F | |||||||||||||||||||||||||||
0In Stock | 3F | |||||||||||||||||||||||||||
Mfr: 5GSH92022R TTI: Not Assigned Apem Availability: 0In StockTactile Switches Switch SMD 2N GREEN/yellow TR | 0In Stock | Illuminated | Green | LED | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | ||||||
Mfr: 5GSH9208222R TTI: Not Assigned Apem Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 0In Stock | Illuminated | Red, Green | LED | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 65 mW, 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | |||||||
Mfr: 3ETH9-08.0 TTI: Not Assigned Apem Availability: 0In StockTactile Switches 8mm Blk Act High Tmp T.H. | 0In Stock | Non-Illuminated | Through Hole | Straight | 8 mm | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.1 mm | 10.1 mm | 8 mm | 3E | 10000000 Cycle | IP67 | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Snap In | Black, Red | Red | 12 mm | 12 mm | 8.5 mm | ADTS | 100000 Cycle | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Rectangular | OFF - (ON) | 520 gf | 50 mA | 12 VDC | No | SPST | Snap In | Black | Yellow | 12 mm | 12 mm | 7.3 mm | ADTS | 300000 Cycle | ||||||||||
0In Stock | ||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Plunger | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | 6.2 mm | 6.2 mm | 2.6 mm | PHAP33 | 100000 Cycles | Reel | ||||||||||||||
Mfr: ADTSM31SVTR TTI: Not Assigned Apem Availability: Not Available OnlineTactile Switches SW TACT SPST 0.05A 12VDC | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black, Salmon | Salmon | 6 mm | 3.5 mm | 4.3 mm | ADTSx3 | 30000 Cycle | Reel | ||||||||
Mfr: MJTP1138BTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches Square tact SP ST on tape & reel | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 5.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 100 gf | 50 mA | 12 VDC | No | SPDT | Solder Pin | Black | Black | 6 mm | 6 mm | 3.85 mm | ADTSA6xxV | 200000 Cycle | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Plunger | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Black | 10.1 mm | 10.1 mm | 3F | 10000000 Cycle | IP67 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | OFF - (ON) | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | ||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | 4.35 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 4.35 mm | 8 mm | 4.35 mm | M | 100000 Cycle | Bulk | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 4.3 mm | M | 50000 Cycle | Bulk | |||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 7.3 mm | Round | OFF - (ON) | 50 mA | 12 VDC | No | SPST | Solder Pin | 7.3 mm | M | |||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 6.35 mm | Square | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 7 mm | 7.2 mm | M | 100000 Cycle | Bulk | ||||||||||
Mfr: MJTP1138FTR TTI: Not Assigned Apem Availability: Not Available OnlineTactile Switches SW TACT SPST 0.05A 12VDC | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 4.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6.1 mm | 6.1 mm | 5 mm | M | 100000 Cycle | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Round | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | MJTP | |||||||||||||||||||
Mfr: MJTP1138BLTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC | 0In Stock | Non-Illuminated | Through Hole | 50 mA | 12 VDC | 250 VAC | SPST | Solder Pin | Reel |