Apem - Tactile Switches
1.066 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | Through Hole | Straight | 3.15 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | DPST | Solder Pin | Black | 22.6 mm | 8.4 mm | 3.15 mm | M | 100000 Cycle | |||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 5.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 7.6 mm | 7.2 mm | 3.6 mm | M | 100000 Cycle | |||||||||||
Mfr: MJTP1138GTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | Solder Pin | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 4.3 mm | M | 100000 Cycle | Bulk | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 6 mm | 8 mm | M | 100000 Cycle | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Rectangular | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Snap In | Brown | Brown | 12 mm | 12 mm | 7.3 mm | ADTS | 200000 Cycle | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Snap In | Black | Brown | 12 mm | 12 mm | 8.5 mm | ADTS | 200000 Cycle | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Snap In | Salmon | 12 mm | 12 mm | 8.5 mm | ADTS | 100000 Cycle | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Salmon | 6 mm | 6 mm | 7 mm | ADTS | 50000 Cycle | ||||||||||||
Mfr: ADTSA63RV923 TTI: Not Assigned Apem Availability: 0In StockTactile Switches SPDT-NO OFF-MOM .05A 12VDC | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPDT | Solder Pin | Red | 6 mm | 6 mm | 5.85 mm | ADTSA6xxV | 100000 Cycle | |||||||||||
Mfr: ADTSM648SVTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Salmon | 6 mm | 6 mm | 7.3 mm | ADTS | 100000 Cycle | Reel | ||||||||||
Mfr: ADTSM648YVTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 520 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Yellow | 6 mm | 6 mm | 7.3 mm | ADTS | 100000 Cycle | Reel | ||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | SPST | Solder Pin | 3A | IP67 | 3ATH980 | ||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Round | OFF - (ON) | SPST | 3E | 3ETHHS | ||||||||||||||||||||||
0In Stock | 3F | ||||||||||||||||||||||||||||
0In Stock | 3F | ||||||||||||||||||||||||||||
Not Available Online | Illuminated | Blue | LED | SMD/SMT | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 95 mW | No | SPST | Gull Wing Lead | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | ||||||||
0In Stock | Illuminated | Green, Yellow | LED | SMD/SMT | Plunger | OFF - (ON) | 50 mA | 24 VDC | SPST | Gull Wing Lead | 4F | IP67 | |||||||||||||||||
0In Stock | Illuminated | Red | LED | Through Hole | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 65 mW | No | SPST | Solder Pin | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5E SH9 | 10000000 Cycle | IP67 | ||||||||||||
0In Stock | Illuminated | Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | 60 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Tube | ||||||||
0In Stock | Illuminated | Blue | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | |||||||||
Mfr: 5GSH96561R TTI: Not Assigned Apem Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 0In Stock | Illuminated | White | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | ||||||||
0In Stock | Illuminated | 5G TH9 |