Apem - Tactile Switches
1.066 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5GTH965-2SL TTI: Not Assigned Apem Availability: 0In StockTactile Switches Switch 2 Stight Legs RoHS Co | 0In Stock | Non-Illuminated | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | SPST | Solder Pin | 5G TH9 | IP67 | ||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | Brown | 6 mm | 3.5 mm | 4.3 mm | ADTSx3 | 50000 Cycle | Tube | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | Salmon | 6 mm | 3.5 mm | 5 mm | ADTSx3 | 30000 Cycle | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 9.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | ||||||||||
Mfr: ADTSA644RV TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPDT 0.05A 12VDC | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Rectangular | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPDT | Solder Pin | Red | 6 mm | 6 mm | 6.15 mm | ADTSA6xxV | 100000 Cycle | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPDT | Solder Pin | Black, Brown | Brown | 6 mm | 6 mm | 8.35 mm | ADTSA6xxV | 200000 Cycle | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Rectangular | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Snap In | Red | 6 mm | 3.5 mm | 4.3 mm | ADTSx3 | 30000 Cycle | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Rectangular | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Brown | Brown | 6 mm | 6 mm | 7.3 mm | ADTS | 200000 Cycle | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Red | 6 mm | 6 mm | 5 mm | ADTS | 100000 Cycle | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Rectangular | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Black, Red | Red | 6 mm | 6 mm | 7.3 mm | ADTS | 100000 Cycle | ||||||||||
Mfr: ADTSM644SVTR TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Salmon | 6 mm | 6 mm | 7.3 mm | ADTS | 100000 Cycle | Reel | |||||||||
Mfr: ADTSM648SV TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPST 0.05A 12VDC 6MM | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | Salmon | 6 mm | 6 mm | 7.3 mm | ADTS | 100000 Cycle | |||||||||
0In Stock14.500 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5E SH9 | 10000000 Cycle | IP67 | Reel | ||||||||||
0In Stock | Tube | |||||||||||||||||||||||||||
0In Stock1.000 On Order Expected 12-Feb-27 | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5G SH9 | 10000000 Cycle | IP67 | Reel | ||||||||||
Mfr: 5GSH93561R TTI: 5GSH93561R Apem Availability: 0In StockTactile Switches Switch SMD 3.5N. White Led. | 0In Stock | Illuminated | White | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Reel | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 6.4 mm | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5E SH9 | IP67 | Bulk | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 6.4 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||||||
Mfr: 5GSH93542R TTI: 5GSH93542R Apem Availability: 0In StockTactile Switches Switch SMD 3.5N. Yellow Led. | 0In Stock | Illuminated | Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 60 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||
0In Stock | Illuminated | Green | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | |||||||
Mfr: 5GSH9358242R TTI: 5GSH9358242R Apem Availability: 0In StockTactile Switches 50mA 24VDC 3.5N Red/Ylw SMT IP67 | 0In Stock | Illuminated | Red, Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 60 mW, 65 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.1 mm | 10.1 mm | 6.4 mm | 3C | 10000000 Cycle | IP67 | Tube | ||||||||||
Mfr: 5GSH9352242R TTI: 5GSH9352242R Apem Availability: 0In StockTactile Switches Switch SMD 3.5N. Green Led. | 0In Stock | Illuminated | Green, Yellow | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 60 mW, 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk | ||||||
Mfr: 5GSH93522R TTI: 5GSH93522R Apem Availability: 0In StockTactile Switches Switch 5GSH93542 Green Led. | 0In Stock | Illuminated | Green | LED | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Reel | ||||||
0In Stock | Illuminated | Green | LED | SMD/SMT | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | 10 mm | 10 mm | 8.5 mm | 5G SH9 | 10000000 Cycle | IP67 | Bulk |