Apem - Tactile Switches
1.066 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.1 mm | 10.1 mm | 6.4 mm | 3C | 10000000 Cycle | IP67 | Bulk | ||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 9.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 9.5 mm | 6 mm | 3.5 mm | M | 100000 Cycle | Bulk | |||||||||
Mfr: 3ETH9-10.4 TTI: 3ETH9-10.4 Apem Availability: Not Available OnlineTactile Switches 10.4mm Blk Act High Tmp T.H. | Not Available Online | Non-Illuminated | Through Hole | Straight | 10.4 mm | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.1 mm | 10.1 mm | 10.4 mm | 3E | 10000000 Cycle | IP67 | Tube | ||||||||
0In Stock | Illuminated | White | LED | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 46.5 W | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk | |||||||
Mfr: ADTSMW69NVTR TTI: ADTSMW69NVTR Apem Availability: Not Available OnlineTactile Switches SPST-NO 0.05A 12V 3.8mmOff-Mom | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black, Red | Brown | 6 mm | 6 mm | 3.8 mm | ADTSxW | 500000 Cycle | Reel | ||||||||
Mfr: ADTSM644KVTR TTI: ADTSM644KVTR Apem Availability: Not Available OnlineTactile Switches SW TACT SPST 0.05A 12VDC 6MM | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 100 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black, Black | Black | 6 mm | 6 mm | 7.3 mm | ADTS | 200000 Cycle | Reel | ||||||||
Mfr: 3ESH9-08.0 TTI: 3ESH9-08.0 Apem Availability: Not Available OnlineTactile Switches 8mm Blk Act High Tmp SMT | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 9.1 mm | 9.1 mm | 8 mm | 3E | 10000000 Cycle | IP67 | Tube | |||||||||
Not Available Online | Illuminated | Yellow | LED | SMD/SMT | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 60 mW | No | SPST | Gull Wing Lead | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | Tube | ||||||
0In Stock | PCB Mount | Round | 50 mA | 24 VDC | DPST | J Form Lead | 8.2 mm | 8 mm | 3.5 mm | 6C | 1000000 Cycle | IP67 | Reel | |||||||||||||||
Not Available Online | Illuminated | Red | LED | SMD/SMT | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 65 mW | No | SPST | Gull Wing Lead | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | Tube | ||||||
Not Available Online | Non-Illuminated | PCB Mount | Round | (ON) - (OFF) | 160 gf to 260 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 7.6 mm | 7.6 mm | 4.3 mm | PHAP33 | 100000 Cycles | Reel | |||||||||||||
Mfr: MJTP1138ATR TTI: MJTP1138ATR Apem Availability: Not Available OnlineTactile Switches SW TACT SPST 0.05A 12VDC | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | Reel | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.7 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 5 mm | M | 100000 Cycle | Bulk | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.3 mm | 6.2 mm | 3.8 mm | 100000 Cycle | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 3.6 mm | M | 100000 Cycle | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 13 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 6 mm | 13 mm | M | 100000 Cycle | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Snap In | Black, Brown | Brown | 12 mm | 12 mm | 4.3 mm | ADTS | 200000 Cycle | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | Brown | 6 mm | 6 mm | 4.3 mm | ADTS | 200000 Cycle | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 520 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Yellow | Yellow | 6 mm | 6 mm | 5 mm | ADTS | 50000 Cycle | Tube | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 520 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 9.5 mm | ADTS | 100000 Cycle | |||||||||||
Mfr: ADTSA644NSV TTI: Not Assigned Apem Availability: 0In StockTactile Switches SW TACT SPDT 0.05A 12VDC | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Rectangular | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPDT | Solder Pin | Brown | 6 mm | 6 mm | 6.15 mm | ADTSA6xxV | 200000 Cycle | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPDT | Solder Pin | Brown | 6 mm | 6 mm | 11.85 mm | ADTSA6xxV | 200000 Cycle |