3A - Apem - Tactile Switches
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8.800In Stock25.000 On Order Expected | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 6.4 mm | 3A | 10000000 Cycle | IP67 | Tube | 3ATH900 | ||||||||||||
50In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 6.4 mm | 3A | 10000000 Cycle | IP67 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 6.4 mm | 3A | 10000000 Cycle | IP67 | Bulk | |||||||||||||
0In Stock | Non-Illuminated | 3A | 3ATH980Q | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | SPST | Solder Pin | 3A | IP67 | 3ATH980 | ||||||||||||||||
Not Available Online | Non-Illuminated | 3A | 3ATH940 | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | 3A | 3ATH900 | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 6.4 mm | 3A | 10000000 Cycle | IP67 | ||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | SPST | Solder Pin | 3A | ||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | SPST | Solder Pin | 3A | 3ATH9Q | |||||||||||||||||
Not Available Online | Non-Illuminated | 3A | 3ATH920 |