3C - Apem - Tactile Switches
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.500In Stock20.000 On Order Expected | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.1 mm | 10.1 mm | 6.4 mm | 3C | 10000000 Cycle | IP67 | Tube | ||||||||||
7.000In Stock50.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 10.1 mm | 10.1 mm | 6.4 mm | 3C | 10000000 Cycle | IP67 | Reel | ||||||||||
0In Stock14.350 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 10.1 mm | 10.1 mm | 6.4 mm | 3C | 10000000 Cycle | IP67 | Tube | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.1 mm | 10.1 mm | 6.4 mm | 3C | 10000000 Cycle | IP67 | Bulk | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | Solder Pin | 3C | IP67 | ||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.1 mm | 10.1 mm | 6.4 mm | 3C | 10000000 Cycle | IP67 | Tube | ||||||||||
Not Available Online | Non-Illuminated | Through Hole | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | Solder Pin | 3C | IP67 | ||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | Solder Pin | 3C | IP67 | ||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | Solder Pin | 3C | IP67 | ||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | Solder Pin | 3C | IP67 |