4F - Apem - Tactile Switches
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock | Illuminated | White | LED | Through Hole | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 48 mW | No | SPST | Solder Pin | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | Tray | ||||||
0In Stock600 On Order Expected | Illuminated | Yellow | LED | Through Hole | Plunger | OFF - (ON) | 50 mA | 24 VDC | SPST | Solder Pin | 4F | IP67 | Tube | |||||||||||||||
Not Available Online | Illuminated | Green | LED | Through Hole | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Solder Pin | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | Tray | ||||||
Not Available Online | Illuminated | Red, Green | LED | SMD/SMT | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | Tube | ||||||
Not Available Online | Illuminated | Red | LED | SMD/SMT | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 65 mW | No | SPST | Gull Wing Lead | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | Tube | ||||||
Not Available Online | Illuminated | Yellow | LED | SMD/SMT | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 60 mW | No | SPST | Gull Wing Lead | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | Tube | ||||||
Not Available Online | Illuminated | Green | LED | SMD/SMT | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Gull Wing Lead | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | Tube | ||||||
0In Stock | Illuminated | Red, Green | LED | Through Hole | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Solder Pin | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | Tube | ||||||
0In Stock | Illuminated | Red, Yellow | LED | Through Hole | Plunger | OFF - (ON) | 50 mA | 24 VDC | SPST | Solder Pin | 4F | IP67 | ||||||||||||||||
0In Stock | Illuminated | Blue | LED | Through Hole | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 95 mW | No | SPST | Solder Pin | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | |||||||
Not Available Online | Illuminated | Blue | LED | SMD/SMT | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 95 mW | No | SPST | Gull Wing Lead | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | |||||||
0In Stock | Illuminated | Green, Yellow | LED | SMD/SMT | Plunger | OFF - (ON) | 50 mA | 24 VDC | SPST | Gull Wing Lead | 4F | IP67 | ||||||||||||||||
0In Stock | Illuminated | Red | LED | Through Hole | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 65 mW | No | SPST | Solder Pin | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | |||||||
0In Stock | Illuminated | White | LED | SMD/SMT | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 48 mW | No | SPST | Gull Wing Lead | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | |||||||
0In Stock | Illuminated | Red, Yellow | LED | SMD/SMT | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 65 mW | No | SPST | Gull Wing Lead | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | |||||||
0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Straight | Plunger | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | 75 mW | No | SPST | Solder Pin | Black | 10.3 mm | 10.3 mm | 10.4 mm | 4F | 10000000 Cycle | IP67 | |||||||
Not Available Online | Illuminated | Green | LED | SMD/SMT | Plunger | OFF - (ON) | 50 mA | 24 VDC | SPST | Gull Wing Lead | 4F | IP67 | Reel | |||||||||||||||
0In Stock | Illuminated | Green, Yellow | LED | SMD/SMT | Plunger | OFF - (ON) | 50 mA | 24 VDC | SPST | Gull Wing Lead | 4F | IP67 |