5E TH9 - Apem - Tactile Switches
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock2.000 On Order Expected 17-Feb-27 | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | Bulk | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | Bulk | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | Tube | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | |||||||||||
Mfr: 5ETH935-2SL TTI: Not Assigned Apem Availability: 0In StockTactile Switches Switch TH 3.5N. Without Actuat | 0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | ||||||||||
Mfr: 5ETH920-2SL TTI: Not Assigned Apem Availability: 0In StockTactile Switches Switch TH 2.0N. Without Actua | 0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 |