• Tactile Switches

6C - Apem - Tactile Switches

2 Results
2 Results
Filtered By:ElectromechanicalSwitches

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Illuminated
Illumination Color
Lamp Type
Mounting Style
Mounting Direction
Stem Height
Actuator
Switch Function
Operating Force
Current Rating
Voltage Rating DC
Voltage Rating AC
Power Rating
Ground Terminal
Contact Form
Termination Style
Color
Cap Color
Length
Width
Height
Series
Life
IP Rating
Packaging
Part # Aliases
Datasheet
Mfr: 6CJ2NOPR
TTI: 6CJ2NOPR
Apem
Availability:

0In Stock

Tactile Switches MEC DUALMEC, J-Bend, 2-Pole, IP67 low profile TACT Switch

0In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Round
50 mA
24 VDC
DPST
J Form Lead
8.2 mm
8 mm
3.5 mm
6C
1000000 Cycle
IP67
Reel
Datasheet
Mfr: 6CJ1N0PR
TTI: Not Assigned
Apem
Availability:

0In Stock

Tactile Switches .5-50mA 24VDC 1P NO J-bend IP67

0In Stock

Please adjust quantity to Min / Mult value
Non-Illuminated
SMD/SMT
Straight
1 mm
Round
OFF - (ON)
3.7 N
50 mA
24 VDC
No
SPST
J Form Lead
Black
8 mm
8 mm
2.5 mm
6C
10000000 Cycle
IP67
Reel
6CJ1NOPR