B3SN - Aratas - Tactile Switches
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.100In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | Round | 6 mm | 6 mm | 3.1 mm | B3SN | 100000 Cycle | IP67 | Bulk | ||||||||
Mfr: B3SN-3112P TTI: Not Assigned Aratas Availability: Not Available OnlineTactile Switches With Ground Term 3.1 x 4.66mm | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Leadless | Black | Round | 6 mm | 6 mm | 3.1 mm | B3SN | 100000 Cycle | IP67 | Reel | B3SN3112P | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | Round | 6 mm | 6 mm | 3.1 mm | B3SN | 100000 Cycle | IP67 | Bulk | B3SN3012 | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Leadless | Black | Round | 6 mm | 6 mm | 3.1 mm | B3SN | 100000 Cycle | IP67 | Bulk | B3SN3112 | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | Round | 6 mm | 6 mm | 3.1 mm | B3SN | 100000 Cycle | IP67 | Reel | B3SN3012P | |||||||
0In Stock33.000 On Order Expected 31-May-27 | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | Round | 6 mm | 6 mm | 3.1 mm | B3SN | 100000 Cycle | IP67 | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Leadless | Black | Round | 6 mm | 6 mm | 3.1 mm | B3SN | 100000 Cycle | IP67 | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Leadless | Black | Round | 6 mm | 6 mm | 3.1 mm | B3SN | 100000 Cycle | IP67 | Bulk |