• RF Inductors - SMD

Bourns - RF Inductors - SMD

2.138 Results
2.138 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: CC453232-101KL
TTI: CC453232-101KL
Bourns
Availability:

170.000In Stock

RF Inductors - SMD 100uH 10% 796KHz

170.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
100 uH
10 %
180 mA
4 Ohms
- 40 C
+ 125 C
20
8 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: CC453232-220KL
TTI: CC453232-220KL
Bourns
Availability:

10.500In Stock

17.000 On Order
Expected 08-Jul-27
RF Inductors - SMD 22uH 10% 2.52MHz

10.500In Stock

17.000 On Order
Expected 08-Jul-27
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
22 uH
10 %
370 mA
900 mOhms
- 40 C
+ 125 C
10
18 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: CC453232-100KL
TTI: CC453232-100KL
Bourns
Availability:

70.500In Stock

104.000 On Order
Expected
RF Inductors - SMD MAGNETICS CHIP INDUCTOR

70.500In Stock

104.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
10 uH
10 %
550 mA
500 mOhms
- 40 C
+ 125 C
10
22 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: CI160808-27NJ
TTI: CI160808-27NJ
Bourns
Availability:

16.000In Stock

80.000 On Order
Expected 22-Mar-27
RF Inductors - SMD 27nH 5% MultiLayer High Frequency

16.000In Stock

80.000 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
27 nH
5 %
300 mA
600 mOhms
- 55 C
+ 125 C
10
1.75 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-22NJ
TTI: CI160808-22NJ
Bourns
Availability:

76.000In Stock

RF Inductors - SMD 22nH 5% MultiLayer High Frequency

76.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
22 nH
5 %
300 mA
550 mOhms
- 55 C
+ 125 C
10
1.1 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CC453232-330KL
TTI: CC453232-330KL
Bourns
Availability:

5.500In Stock

RF Inductors - SMD 33uH 10% 2.52MHz

5.500In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
33 uH
10 %
300 mA
1.4 Ohms
- 40 C
+ 125 C
10
14 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: CC453232-2R2KL
TTI: CC453232-2R2KL
Bourns
Availability:

5.000In Stock

28.500 On Order
Expected 29-Jan-27
RF Inductors - SMD 2.2uH 10% 7.96MHz

5.000In Stock

28.500 On Order
Expected 29-Jan-27
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
2.2 uH
10 %
850 mA
180 mOhms
- 40 C
+ 125 C
10
80 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: CI160808-82NJ
TTI: CI160808-82NJ
Bourns
Availability:

44.000In Stock

RF Inductors - SMD 82nH 5% MultiLayer High Frequency

44.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
82 nH
5 %
300 mA
1.5 Ohms
- 55 C
+ 125 C
10
600 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CW160808-68NJ
TTI: CW160808-68NJ
Bourns
Availability:

6.000In Stock

RF Inductors - SMD 68nH 5%

6.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
68 nH
5 %
600 mA
340 mOhms
- 40 C
+ 125 C
35
1.7 GHz
Standard
1.65 mm
1.05 mm
1 mm
Ceramic
CW160808
Reel
Datasheet
Mfr: CI160808-R10J
TTI: CI160808-R10J
Bourns
Availability:

56.000In Stock

RF Inductors - SMD 100nH 5% MultiLayer High Frequency

56.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
100 nH
5 %
300 mA
1.7 Ohms
- 55 C
+ 125 C
10
500 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
CI160808-R10J.
Datasheet
Mfr: CI160808-10NJ
TTI: CI160808-10NJ
Bourns
Availability:

56.000In Stock

RF Inductors - SMD 10nH 5% MultiLayer High Frequency

56.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
10 nH
5 %
300 mA
350 mOhms
- 55 C
+ 125 C
10
1.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CW252016-R15J
TTI: CW252016-R15J
Bourns
Availability:

12.000In Stock

RF Inductors - SMD 150nH 5%

12.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
150 nH
5 %
500 mA
220 mOhms
- 40 C
+ 125 C
50
850 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
CW252016-R15J.
Datasheet
Mfr: CI160808-18NJ
TTI: CI160808-18NJ
Bourns
Availability:

24.000In Stock

RF Inductors - SMD 18nH 5% MultiLayer High Frequency

24.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
18 nH
5 %
300 mA
500 mOhms
- 55 C
+ 125 C
10
1.35 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-R22J
TTI: CI160808-R22J
Bourns
Availability:

44.000In Stock

RF Inductors - SMD 220nH 5% MultiLayer High Frequency

44.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
220 nH
5 %
200 mA
2.8 Ohms
- 55 C
+ 125 C
8
350 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CW201212-82NJ
TTI: CW201212-82NJ
Bourns
Availability:

8.000In Stock

RF Inductors - SMD 82 NH 5% WIREWOUND

8.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
82 nH
5 %
500 mA
320 mOhms
- 40 C
+ 125 C
60
1.35 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW201212
Reel
Datasheet
Mfr: CS160808-1R0K
TTI: CS160808-1R0K
Bourns
Availability:

4.000In Stock

RF Inductors - SMD 1.0uH 10%

4.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
1 uH
10 %
100 mA
500 mOhms
- 55 C
+ 125 C
50
70 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
Reel
Datasheet
Mfr: CW252016-R33J
TTI: CW252016-R33J
Bourns
Availability:

16.000In Stock

RF Inductors - SMD 330nH 5%

16.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
330 nH
5 %
500 mA
900 mOhms
- 40 C
+ 125 C
45
570 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
CW252016-R33J.
Datasheet
Mfr: CW252016-R22J
TTI: CW252016-R22J
Bourns
Availability:

14.000In Stock

RF Inductors - SMD 220nH 5%

14.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
220 nH
5 %
500 mA
450 mOhms
- 40 C
+ 125 C
45
700 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
Datasheet
Mfr: PM0805-22NM-RC
TTI: PM0805-22NM-RC
Bourns
Availability:

6.000In Stock

RF Inductors - SMD 22nH 20%

6.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
22 nH
20 %
500 mA
220 mOhms
- 55 C
+ 125 C
45
2.2 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: CW252016-3R9J
TTI: CW252016-3R9J
Bourns
Availability:

14.000In Stock

RF Inductors - SMD 3.9 UH 5%

14.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
3.9 uH
5 %
180 mA
3.6 Ohms
- 40 C
+ 125 C
20
48 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
Datasheet
Mfr: CW201212-R47J
TTI: CW201212-R47J
Bourns
Availability:

0In Stock

22.000 On Order
Expected 02-Feb-27
RF Inductors - SMD 470nH 5%

0In Stock

22.000 On Order
Expected 02-Feb-27
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
470 nH
5 %
250 mA
1.72 Ohms
- 40 C
+ 125 C
33
375 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW201212
Reel
CW201212-R47J.
Datasheet
Mfr: CC453232-4R7KL
TTI: CC453232-4R7KL
Bourns
Availability:

0In Stock

14.000 On Order
Expected 01-Feb-27
RF Inductors - SMD 4.7uH 10% 7.96MHz

0In Stock

14.000 On Order
Expected 01-Feb-27
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
4.7 uH
10 %
650 mA
270 mOhms
- 40 C
+ 125 C
10
35 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: CC453232-820KL
TTI: CC453232-820KL
Bourns
Availability:

0In Stock

RF Inductors - SMD 82uH 10% 2.52MHz

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
82 uH
10 %
200 mA
3.5 Ohms
- 40 C
+ 125 C
10
9 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
CC453232
Reel
Datasheet
Mfr: CC453232-221KL
TTI: CC453232-221KL
Bourns
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 220uH 10% 796KHz

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
220 uH
10 %
120 mA
9 Ohms
- 40 C
+ 125 C
20
5.5 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: CI160808-33NJ
TTI: CI160808-33NJ
Bourns
Availability:

0In Stock

40.000 On Order
Expected 08-Mar-27
RF Inductors - SMD 33nH 5% MultiLayer High Frequency

0In Stock

40.000 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
33 nH
5 %
300 mA
650 mOhms
- 55 C
+ 125 C
10
1 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
CI160808-33NJ.
  • 1
  • 2
  • 3
  • 4