C&K - Tactile Switches
3.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KSC251J SP DELTA LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 5.5N, silver contact material | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 5.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | SMD/SMT | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 100000 Cycle | IP67 | Reel | Y31B51137FP LFS | |||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 200000 Cycle | Reel | PTS830GG140SMTRLFS Y97ST23B8QBFP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 500000 Cycle | Reel | PTS830GM140GSMTRLFS Y97ST24B2QBFP | |||||||||
0In Stock | Reel | Y97MT26B2MBFP | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 4 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Black | 12 mm | 12 mm | 7.3 mm | PTS125 | 200000 Cycle | Reel | PTS125SJM73SMTR2LFS Y97BT23B2HAFP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 3.6 mm | 3.5 mm | 1.25 mm | PTS841 | 100000 Cycle | IP40 | Reel | GSPTS005801 GSPTS005801 | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | No | SPST | Solder Pad | 6 mm | 3.5 mm | Reel | HARS0073 | ||||||||||||||
0In Stock | Non-Illuminated | RS | RS-014R05BH-PA | ||||||||||||||||||||||||||
Mfr: PTS645TL952LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12VDC | Not Available Online | Non-Illuminated | Through Hole | Straight | 9.5 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | PTS645 | Bulk | PTS645TL95-2 LFS | |||||||||||||
Mfr: PTS530GN055SMTRLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12VDC | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.55 mm | PTS530 | 1000000 Cycle | Reel | PTS530 GN055 SMTR LFS Y97DT23B0ABFP | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 130 gf | 50 mA | 12 VDC | SPST | Through Hole | 12 mm | 12 mm | 4.3 mm | PTS125 | 5000000 Cycle | IP40 | Bulk | G01138602 | |||||||||||
Mfr: KSC221J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1A 32VDC 3.5mm 2N J bend, IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 500000 Cycle | IP67 | Reel | KSC221JLFS Y31B11132FP LFS | |||||
0In Stock | Bulk | Y97HT22A2GAFP | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | PTS645SH50SMTR92LFS Y97HT23B4FAFP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SK25J SMTR LFS GSPTS004402 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SKG25J SMTR LFS GSPTS004502 | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.3 mm | Rectangular | OFF - (ON) | 130 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | 6 mm | 3.5 mm | 4.3 mm | PTS636 | Bulk | PTS636 SL43 LFS GSPTS003901 | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.3 mm | Rectangular | OFF - (ON) | 130 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | 6 mm | 3.5 mm | 5 mm | PTS636 | Reel | PTS636 SL50 LFS GSPTS003902 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.9 mm | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SM25F SMTR LFS GSPTS004601 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.9 mm | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SM25 SMTR LFS GSPTS004201 | |||||||||||
Mfr: PTS647SM50SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 1.8N, Total Height 5mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1.8 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | Blue | 4.5 mm | 4.5 mm | 5 mm | PTS647 | 500000 Cycle | IP5X | Reel | G01688057 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | 2 N | 50 mA | 32 VDC | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 5.6 mm | KSC | 100000 Cycle | Reel | Y31C21666FPROHS KSC521GROHS Y31C21666FP Y31C21666FP R0HS | |||||||||||||||
0In Stock | PCB Mount | Vertical | ON - OFF | 160 gf | 50 mA | 12 VDC | SPST | Solder Pad | Black | 6 mm | 6 mm | 3.7 mm | PTS645V | 100000 Cycle | Reel | GSPTS0073 | |||||||||||||
0In Stock | 1.7 mm | PTS526 | Reel | G01008830 | |||||||||||||||||||||||||
0In Stock | 1.5 mm | PTS526 | Reel | G01113676 |