C&K - Tactile Switches
3.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | Y78B62320FP | ||||||||
0In Stock | |||||||||||||||||||||||||||||
Mfr: NANOT160AS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.02A 15VDC | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Dome | OFF - (ON) | 160 gf | 20 mA | 15 VDC | SPST | Solder Pin | Black | Black | 2.1 mm | 1.65 mm | 0.55 mm | NanoT | 300000 Cycle | IP67 | NANOT 160 AS GSNANOT000102 | |||||||||
Mfr: EL2 52 35J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2x6.2x5.2mm 3.5N Operating Force | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 3.5 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | EL2 | 200000 Cycle | IP67 | Reel | G01552480 | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 3.6 mm | 3.5 mm | 1.25 mm | PTS841 | 100000 Cycle | IP40 | Reel | GSPTS005602 GSPTS005602 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 3.4 mm | 3.3 mm | PTS845 | 100000 Cycle | Reel | Y97PS18B5ACFP | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2.8 N | 1.3 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Clear | 6.3 mm | 6.2 mm | 2.9 mm | KSC TE | 5000000 Cycle | IP67 | Reel | Y29A41332FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 4 N | 1.3 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Clear | 6.3 mm | 6.2 mm | 2.9 mm | KSC TE | 5000000 Cycle | IP67 | Reel | Y29AE1332FP | |||||||
Mfr: KSC641J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Sealed SMT Tactile Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC641JLFS Y31A41051FP LFS | ||||||
Mfr: KSC521J ROHS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Gold 160 Gf J-Lead | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.7 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Brown | 6.2 mm | 6.2 mm | 5.6 mm | KSC | 100000 Cycle | IP50 | Reel | Y31C21664FPROHS KSC521JROHS Y31C21664FP Y31C21664FP R0HS | ||||||
Mfr: KSC251J SP DELTA LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 5.5N, silver contact material | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 5.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | SMD/SMT | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 100000 Cycle | IP67 | Reel | Y31B51137FP LFS | |||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 200000 Cycle | Reel | PTS830GG140SMTRLFS Y97ST23B8QBFP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 500000 Cycle | Reel | PTS830GM140GSMTRLFS Y97ST24B2QBFP | |||||||||
0In Stock | Reel | Y97MT26B2MBFP | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 4 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Black | 12 mm | 12 mm | 7.3 mm | PTS125 | 200000 Cycle | Reel | PTS125SJM73SMTR2LFS Y97BT23B2HAFP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 3.6 mm | 3.5 mm | 1.25 mm | PTS841 | 100000 Cycle | IP40 | Reel | GSPTS005801 GSPTS005801 | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | No | SPST | Solder Pad | 6 mm | 3.5 mm | Reel | HARS0073 | ||||||||||||||
0In Stock | Non-Illuminated | RS | RS-014R05BH-PA | ||||||||||||||||||||||||||
Mfr: PTS645TL952LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12VDC | Not Available Online | Non-Illuminated | Through Hole | Straight | 9.5 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | PTS645 | Bulk | PTS645TL95-2 LFS | |||||||||||||
Mfr: PTS530GN055SMTRLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12VDC | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.55 mm | PTS530 | 1000000 Cycle | Reel | PTS530 GN055 SMTR LFS Y97DT23B0ABFP | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 130 gf | 50 mA | 12 VDC | SPST | Through Hole | 12 mm | 12 mm | 4.3 mm | PTS125 | 5000000 Cycle | IP40 | Bulk | G01138602 | |||||||||||
Mfr: KSC221J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1A 32VDC 3.5mm 2N J bend, IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 500000 Cycle | IP67 | Reel | KSC221JLFS Y31B11132FP LFS | |||||
Mfr: ILS TB180 30 TTI: Not Assigned C&K Availability: 0In StockTactile Switches 180gf, Ylw/Grn LED 6.0x6.0x8.8mm, THT | 0In Stock | Illuminated | Yellow, Green | LED | Through Hole | 8.5 mm | Rectangular | OFF - (ON) | 180 gf | 100 mA | 30 VDC | 60 mW | SPST | Solder Pin | ILS | 100000 Cycle | IP40 | Bulk | ILSTB18030 | ||||||||||
Mfr: ILS TB250 30 TTI: Not Assigned C&K Availability: 0In StockTactile Switches 250gf, Ylw/Grn LED 6.0x6.0x8.8mm, THT | 0In Stock | Illuminated | Yellow, Green | LED | Through Hole | 8.5 mm | Rectangular | OFF - (ON) | 250 gf | 100 mA | 30 VDC | 60 mW | SPST | Solder Pin | ILS | 100000 Cycle | IP40 | Bulk | ILSTB25030 | ||||||||||
0In Stock | Reel |