C&K - Tactile Switches
3.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KMT011 NGJ LHS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Ultra-LW Tact SW SMT SPNOFa 1.0N HF | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.63 mm | KMT0 | 300000 Cycle | IP68 | Reel | Y34H01122FP | |||||||
Mfr: RS187R05A2DSMTRT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SPST 0.05A 12V 160gf | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pad | 5.2 mm | 5.2 mm | RS1 | Reel | RS-187R05A2-DS MT RT | ||||||||||||
Mfr: ILS TA250 10 TTI: Not Assigned C&K Availability: 0In StockTactile Switches 250gf, Red LED 6.1x6.7x7.2mm, THT | 0In Stock | Illuminated | Red | LED | Through Hole | 7.2 mm | Rectangular | OFF - (ON) | 250 gf | 100 mA | 30 VDC | 52 mW | SPST | Solder Pin | ILS | 100000 Cycle | IP40 | Bulk | ILSTA25010 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Reel | Y78B73220FP | |||||||||
0In Stock | Non-Illuminated | Reel | Y31C23664FPROHS | ||||||||||||||||||||||||||
Mfr: NANOT100AS TTI: Not Assigned C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.02A 15VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Dome | OFF - (ON) | 100 gf | 20 mA | 15 VDC | SPST | Solder Pin | Black | Black | 2.1 mm | 1.65 mm | 0.55 mm | NanoT | 200000 Cycle | IP67 | NANOT 100 AS GSNANOT000101 | |||||||||
Mfr: NANOT240BP TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.02A 15VDC | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Dome | OFF - (ON) | 240 gf | 20 mA | 15 VDC | SPST | Solder Pin | Black | Black | 2.2 mm | 1.45 mm | 1.7 mm | NanoT | 200000 Cycle | IP67 | NANOT 240 BP GSNANOT000202 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | GSPTS007402 | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.85 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 7.3 mm | PTS645 | 100000 Cycle | Reel | GSPTS007414 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 680 gf | 100 mA | 35 VDC | 1 W | No | SPST | Gull Wing Lead | Red | 12 mm | 12 mm | 4.95 mm | SFS | 300000 Cycle | Reel | SFS120002 SFS120002 SFS120002 | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 5.4 mm | 5 mm | 1.8 mm | PTS850 | 50000 Cycle | Reel | PTS850VM18PSMTRLFS Y97QS13B2ABFP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 3.6 mm | 3.5 mm | 1.25 mm | PTS841 | 100000 Cycle | IP40 | Reel | GSPTS005901 GSPTS005901 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 3.6 mm | 3.5 mm | 1.25 mm | PTS841 | 100000 Cycle | IP40 | Reel | GSPTS005701 GSPTS005701 | ||||||||||
Mfr: RKB2SJM250SMTR LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches J Bend SMT Term 180gf Force | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | (ON) - (OFF) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 4.2 mm | 3.2 mm | 2.5 mm | RK | 100000 Cycle | Reel | 10890915 00890915 | ||||||||||
Mfr: EL2 35 35J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2x6.2x3.5mm 3.5N Operating Force | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 3.5 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.5 mm | EL2 | 200000 Cycle | IP67 | Reel | G01552471 | ||||||||||||
TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5x3.4x3.3mm, 160gf, 1000000 cycles, Yellow Green actuator | 0In Stock | PTS845 | Reel | G01615933 | |||||||||||||||||||||||||
Mfr: PTS845VM20SMTR4 LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5x3.4x3.3mm, 160gf, 100000 cycles, no pegs, Ivory actuator | 0In Stock | PTS845 | Reel | G01637708 | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.25 mm | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 4.3 mm | PTS636 | Reel | PTS636 SM43J SMTR LFS GSPTS004101 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 3.5 mm | 2.6 mm | 1.35 mm | PTS840 | 100000 Cycle | Reel | PTS840GKSMTRLFS Y97NS23B5ABFP | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 3.7 mm | 3.7 mm | 0.35 mm | PTS540 | 500000 Cycle | Reel | PTS540JM035SMTRLFS Y97UT25B2ACFP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.9 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SK25 SMTR LFS GSPTS004202 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.3 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 4.3 mm | PTS636 | Reel | PTS636 SK43 SMTR LFS GSPTS004005 | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.3 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 5 mm | PTS636 | Reel | PTS636 SK50 SMTR LFS GSPTS004006 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SM25J SMTR LFS GSPTS004401 | |||||||||||
Mfr: RKA2SGM055SMTR LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Gullwig Termination 160gf Force | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | (ON) - (OFF) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 0.55 mm | RK | 500000 Cycle | Reel | 10913230 00913230 |