C&K - Tactile Switches
3.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EITSGNM11SPB3 TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Green 160gf Ag/Ag 2.2mm, Power | Not Available Online | Illuminated | LED | PCB Mount | Right Angle | Round | ON - OFF | 160 gf | 50 mA | 12 VAC | SMD/SMT | 7.2 mm | 6.7 mm | EITS | 500000 Cycle | Reel | G01595081 | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 5.85 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5.85 mm | PTS645 | 100000 Cycle | Reel | Y97HS12A1TAFP | |||||||||
Not Available Online | |||||||||||||||||||||||||||||
0In Stock | Non-Illuminated | Right Angle | Without Cap | 32 VDC | 32 VAC | 1 VA | KT | KT11P4SA3M34 LFS YT1063570FP LFS | |||||||||||||||||||||
Mfr: KSC471G70HLFSPF TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32VDC | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 2.9 mm | KSC-PF | IP67 | Reel | ||||||||
0In Stock | KSC OF | Reel | Y31C21W4LFP LFS Y31C21W4LFP LFS Y31C21W4LFPLFS | ||||||||||||||||||||||||||
Mfr: Y28B23312FP TTI: KMS233GPLFG C&K Availability: 0In StockTactile Switches Switch Tact Mini 250 Gf Gld Gwing | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.92 mm | KMS | 100000 Cycle | IP40 | Reel | Y28B23312FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | 100000 Cycle | IP40 | Reel | KMR421NG LFS | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.2 mm | Round | OFF - (ON) | 4.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Gold | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Tray | EDM 450 G SC LFG | |||||||
0In Stock | Reel | ||||||||||||||||||||||||||||
0In Stock | Illuminated | 100 mA | 32 VDC | 1 VA | K5AT | Bulk | |||||||||||||||||||||||
0In Stock | Illuminated | Bulk | |||||||||||||||||||||||||||
Mfr: Y31A31S96FP LFS TTI: KSC931GLFS C&K Availability: Not Available OnlineTactile Switches 2.55N Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.2 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | White | 6.2 mm | 6.2 mm | 7.7 mm | KSC9 | 300000 Cycle | IP67 | Reel | KSC931G LFS | ||||||
Mfr: Y31CD1245FP LFS TTI: Y31CD1245FP LFS C&K Availability: Not Available OnlineTactile Switches DETECTOR SW | Not Available Online | Reel | |||||||||||||||||||||||||||
Mfr: Y31G21W10FP TTI: KSC1101JLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 1.6 N | 50 mA | 32 VAC | 1 VA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.9 mm | 3000000 Cycle | IP67 | Reel | ||||||||||||
Mfr: Y78B21110FP TTI: Y78B21110FP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | 200000 Cycle | IP40 | Reel | KMR211G LFS | |||||||
Mfr: Y34H02122FP TTI: Y34H02122FP C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.63 mm | 300000 Cycle | IP68 | Reel | |||||||||
Mfr: GSPTS0005 TTI: PTS815SJK250SMTRLFS C&K Availability: 0In Stock6.000 On Order Expected 10-Feb-27 Tactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock6.000 On Order Expected 10-Feb-27 | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Oval | (ON) - OFF | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | White | 4.2 mm | 3.2 mm | 1.55 mm | PTS815 | 100000 Cycle | Reel | PTS815 SJK 250 SMTR LFS | ||||||||
Mfr: Y97HT23B2PAFP TTI: PTS645SM13SMTR92LFS C&K Availability: 0In StockTactile Switches 50mA 12VDC 160gf .512mm SMT Only | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 9.55 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6 mm | 6 mm | 13 mm | PTS645 | 100000 Cycle | Reel | PTS645SM13SMTR92 LFS | |||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | Reel | KSS341G LFS | |||||||
Mfr: Y31CD1245FP LFS TTI: KSC4D1G50SHLFS C&K Availability: Not Available OnlineTactile Switches 1A 32VDC 5.2mm Gullwing, IP67 | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC D | IP67 | Reel | KSC4D1G 50SH LFS | |||||||
Mfr: YT1015540FP LFS TTI: YT1015540FP LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 1VA 32V | Not Available Online | Non-Illuminated | KMT0 | Bulk | KT11B0SAM34LFS | ||||||||||||||||||||||||
Mfr: Y31C43445FP LFG TTI: Y31C43445FP LFG C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.01A 32V | Not Available Online | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
Mfr: Y31B43132FP LFG TTI: Y31B43132FP LFG C&K Availability: 0In Stock4.000 On Order Expected 28-Oct-26 Tactile Switches TACT SW SPST-NO 0.02A 32V | 0In Stock4.000 On Order Expected 28-Oct-26 | Non-Illuminated | KMT0 | Reel |