C&K - Tactile Switches
3.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 20 VDC | 20 VAC | 400 mVA | SPST | KS | Bulk | ||||||||||||||||||||
Mfr: Y97BT13B5HAFP TTI: PTS125SJK73PSMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | Reel | PTS125SJK73P SMTR2 LFS | |||||||||||||||||||||||||
Mfr: ITS13FR2ST TTI: ITS13FR2ST C&K Availability: 0In StockTactile Switches Rt. Angle thru-hole Red/Grn LED, no cap | 0In Stock | Illuminated | Green, Red | LED | Through Hole | Right Angle | 2.5 mm | Round | OFF - (ON) | 220 gf | 50 mA | 12 VDC | 75 mW | No | SPST | Solder Pin | Black | 9.7 mm | 8.3 mm | 7 mm | ITS | 50000 Cycle | Bulk | ||||||
0In Stock | Illuminated | Red, Green | LED | PCB Mount | Right Angle | Round | 1.6 N | 50 mA | 12 VDC | SPST | Through Hole | 7 mm | 6.8 mm | 3.3 mm | ITS | 50000 Cycle | Bulk | ||||||||||||
Mfr: Y97CT26B5CCFP TTI: PTS525SKG15JSMTR2LFS C&K Availability: Not Available OnlineTactile Switches 20mA 15VDC, J Lead Ground Pin, 260gf | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Silver | 5.1 mm | 5.1 mm | 1.5 mm | PTS525 | 500000 Cycle | Reel | PTS525 SKG15J SMTR2 LFS Y97CT26B5CCFP | ||||||||
Mfr: GSPTS005006 TTI: PTS526SKG20SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 2 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: TLSA100T3JLFS TTI: TLSA100T3JLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 16V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.6 mm | Round | OFF - (ON) | 10 N | 50 mA | 16 VDC | 0.8 VA | SPST | J Form Lead | 8.6 mm | 8.4 mm | 3.95 mm | TLS | 300000 Cycle | IP54 | Reel | TLS A 100 T3J LFS | ||||||||
Mfr: Y31C22445FP LFS TTI: KSC422G70SHLFS C&K Availability: Not Available OnlineTactile Switches Silvr 160Gf Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 1000000 Cycle | IP67 | Reel | KSC422G 70SH LFS Y31C22445FP LFS | ||||||
Mfr: Y31C23441FP LFG TTI: KSC423J70SHLFG C&K Availability: Not Available OnlineTactile Switches Switch Tact Gold 160 Gf J-Lead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.8 N | 10 mA | 32 VDC | 200 mVA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC423J 70SH LFG Y31C23441FPLFG | |||||||
Mfr: YT1054770FP LFG TTI: KT11P3SA3M35LFG C&K Availability: Not Available OnlineTactile Switches 1.12Mm Gold Ra Gwing | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 5.27 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1054770FP LFG KT11P3SA3M35 LFG YT1054770FP LFG | ||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 2.6 mm | Round | OFF - (ON) | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 2.6 mm | KSF | IP67 | Reel | KSFI0M412 70 SH LFT Y33A412C5FP LFT | ||||||||||
Not Available Online | Non-Illuminated | Right Angle | Without Cap | 32 VDC | 32 VAC | 1 VA | KT | Reel | YT1073560FP LFS KT11S1SA2M34 LFS YT1073560FP LFS | ||||||||||||||||||||
Mfr: YT1036740FP LFG TTI: KT11B2SAM35LFG C&K Availability: Not Available OnlineTactile Switches 2.24Mm Gold Ra Gwing | Not Available Online | Non-Illuminated | Right Angle | Without Cap | 32 VDC | 32 VAC | 1 VA | KT | Reel | YT1036740FP LFG KT11B2SAM35 LFG YT1036740FP LFG | |||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR442G ULC LFS | |||||||||
0In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 20 VDC | 20 VAC | 400 mVA | SPST | Solder Pin | KS | Bulk | |||||||||||||||||||
0In Stock | Non-Illuminated | OFF - (ON) | 20 VDC | 20 VAC | 400 mVA | SPST | Solder Pin | KS | Bulk | ||||||||||||||||||||
Mfr: ITS50FR2ST TTI: ITS50FR2ST C&K Availability: Not Available OnlineTactile Switches Rt. Angle thru-hole White LED, no cap | Not Available Online | Illuminated | White | LED | Through Hole | Right Angle | 2.5 mm | Round | OFF - (ON) | 220 gf | 50 mA | 12 VDC | 108 mW | No | SPST | Solder Pin | Black | 9.7 mm | 8.3 mm | 7 mm | ITS | 50000 Cycle | Bulk | ||||||
Mfr: GSPTS005105 TTI: PTS526SKG17JSMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 1.7 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS005103 TTI: PTS526SMG20JSMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 2 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS005008 TTI: PTS526SPG17SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 1.7 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: YT1044770FP LFG TTI: KT11P2SA3M35LFG C&K Availability: Not Available OnlineTactile Switches 2.36Mm Gold Ra Gwing | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 5.27 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1044770FP LFG KT11P2SA3M35 LFG YT1044770FP LFG | ||||||
Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Bulk | YT1063550FP LFS KT11P4SA1M34 LFS YT1063550FP LFS | |||||||
Mfr: Y35A22111FPLFS TTI: KSR221GNCLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | ON - (OFF) | 2 N | 50 mA | 32 VDC | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | ||||||||||
Mfr: YT1043570FP LFS TTI: KT11P2SA3M34LFS C&K Availability: Not Available OnlineTactile Switches SPST Rnd Plungr Gull 32VAC 32VDC 1W | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.29 mm | 5.27 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1043570FP LFS KT11P2SA3M34 LFS YT1043570FP LFS | ||||||
Mfr: YT1064760FP LFG TTI: KT11P4SA2M35LFG C&K Availability: Not Available OnlineTactile Switches 3.96Mm Gold Ra Gwing | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1064760FP LFG KT11P4SA2M35 LFG YT1064760FP LFG |