C&K - Tactile Switches
3.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31C03241FP LFG TTI: KSC403J50SHLFG C&K Availability: Not Available OnlineTactile Switches Gold 120Gf J-Lead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.2 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Leadless | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC403J 50SH LFG Y31C03241FPLFG | |||||||
Mfr: ITS40FV1ST TTI: ITS40FV1ST C&K Availability: 0In StockTactile Switches Vertical thru-hole Blue LED, no cap | 0In Stock | Illuminated | Blue | LED | Through Hole | Straight | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 108 mW | No | SPST | Solder Pin | Black | 7.2 mm | 7.2 mm | 7.1 mm | ITS | 50000 Cycle | Bulk | ||||||
Mfr: YT1063520FP LFS TTI: KT11P4SM34LFS C&K Availability: Not Available OnlineTactile Switches 3.96Mm Silv Gwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Bulk | YT1063520FP LFS KT11P4SM34 LFS YT1063520FPLFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | KSE | 300000 Cycle | IP67 | Reel | KSEM31G LFS | |||||||
Mfr: Y33R41165FP LFT TTI: KSI0M411LFTR C&K Availability: Not Available OnlineTactile Switches Switch Tact Spst 300Gf Vert Seal | Not Available Online | Non-Illuminated | 50 mA | 32 VDC | 1 VA | KSI | Bulk | KSI0M411 LFTR | |||||||||||||||||||||
Mfr: Y35A22111FPLFS TTI: KSR221GNCLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | ON - (OFF) | 2 N | 50 mA | 32 VDC | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | ||||||||||
Mfr: YT1043570FP LFS TTI: KT11P2SA3M34LFS C&K Availability: Not Available OnlineTactile Switches SPST Rnd Plungr Gull 32VAC 32VDC 1W | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.29 mm | 5.27 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1043570FP LFS KT11P2SA3M34 LFS YT1043570FP LFS | ||||||
Mfr: YT1064760FP LFG TTI: KT11P4SA2M35LFG C&K Availability: Not Available OnlineTactile Switches 3.96Mm Gold Ra Gwing | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1064760FP LFG KT11P4SA2M35 LFG YT1064760FP LFG | ||||||
Mfr: YT1044770FP LFG TTI: KT11P2SA3M35LFG C&K Availability: Not Available OnlineTactile Switches 2.36Mm Gold Ra Gwing | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 5.27 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1044770FP LFG KT11P2SA3M35 LFG YT1044770FP LFG | ||||||
Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Bulk | YT1063550FP LFS KT11P4SA1M34 LFS YT1063550FP LFS | |||||||
Mfr: KSC621J LFS TTI: KSC621J LFS C&K Availability: Not Available OnlineTactile Switches Silver 160Gf J-Lead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC621JLFS Y31A21051FP LFS | ||||||
Mfr: YT1035520FP LFS TTI: KT11B2SM34LFS C&K Availability: Not Available OnlineTactile Switches 2.24Mm Silv Gwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1035520FP LFS KT11B2SM34 LFS YT1035520FPLFS | ||||||
Mfr: YT1035530FP LFS TTI: KT11B2JM34LFS C&K Availability: Not Available OnlineTactile Switches Top Actuated Tactile SMT Switch | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | KT | 100000 Cycle | IP57 | Bulk | YT1035530FP LFS KT11B2JM34 LFS YT1035530FP LFS YT1035530FP LFS | ||||||
Mfr: HARS0109 TTI: RS-282G05A3-SM RT C&K Availability: Not Available OnlineTactile Switches SPST 0.05A 12V 250gf | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | No | SPST | Solder Pad | 6 mm | 3.6 mm | 2.5 mm | RS2 | Bulk | HARS0109 | |||||||||||
Mfr: Y31B41137FP LFS TTI: KSC241JSPDELTALFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Reel | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | Y78B62320FP | ||||||||
0In Stock | |||||||||||||||||||||||||||||
Mfr: NANOT160AS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.02A 15VDC | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Dome | OFF - (ON) | 160 gf | 20 mA | 15 VDC | SPST | Solder Pin | Black | Black | 2.1 mm | 1.65 mm | 0.55 mm | NanoT | 300000 Cycle | IP67 | NANOT 160 AS GSNANOT000102 | |||||||||
Mfr: EL2 52 35J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2x6.2x5.2mm 3.5N Operating Force | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 3.5 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | EL2 | 200000 Cycle | IP67 | Reel | G01552480 | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 3.6 mm | 3.5 mm | 1.25 mm | PTS841 | 100000 Cycle | IP40 | Reel | GSPTS005602 GSPTS005602 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 3.4 mm | 3.3 mm | PTS845 | 100000 Cycle | Reel | Y97PS18B5ACFP | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2.8 N | 1.3 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Clear | 6.3 mm | 6.2 mm | 2.9 mm | KSC TE | 5000000 Cycle | IP67 | Reel | Y29A41332FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 4 N | 1.3 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Clear | 6.3 mm | 6.2 mm | 2.9 mm | KSC TE | 5000000 Cycle | IP67 | Reel | Y29AE1332FP | |||||||
Mfr: KSC641J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Sealed SMT Tactile Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC641JLFS Y31A41051FP LFS | ||||||
Mfr: KSC521J ROHS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Gold 160 Gf J-Lead | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.7 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Brown | 6.2 mm | 6.2 mm | 5.6 mm | KSC | 100000 Cycle | IP50 | Reel | Y31C21664FPROHS KSC521JROHS Y31C21664FP Y31C21664FP R0HS |