KSC - C&K - Tactile Switches
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31C41441FP LFS TTI: KSC441J70SHLFS C&K Availability: 29.000In StockTactile Switches SPST Rnd Bttn J-Bend 0.05A 32VDC 1W | 29.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC441J 70SH LFS Y31C41441FP LFS | ||||||
Mfr: Y31C01241FP LFS TTI: KSC401J50SHLFS C&K Availability: 63.000In StockTactile Switches Silver 120Gf J-Lead | 63.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 5000000 Cycle | IP67 | Reel | KSC401J 50SH LFS Y31C01241FP LFS | ||||||
Mfr: Y31C42441FPLFS TTI: KSC442J70SHLFS C&K Availability: 6.000In Stock50.000 On Order Expected 24-Mar-27 Tactile Switches Silvr 300Gf J-Lead | 6.000In Stock50.000 On Order Expected 24-Mar-27 | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC442J 70SH LFS Y31C42441FP LFS | |||||||
Mfr: Y31C41445FP LFS TTI: KSC441G70SHLFS C&K Availability: 15.000In StockTactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD | 15.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC441G 70SH LFS Y31C41445FPLFS | ||||||
Mfr: Y31C21445FP LFS TTI: KSC421G70SHLFS C&K Availability: 39.000In StockTactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD | 39.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.9 mm | 6.9 mm | 4.67 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC421G 70SH LFS Y31C21445FP LFS | ||||||
Mfr: Y31341441FP LFS TTI: Y31341441FP LFS C&K Availability: 3.000In StockTactile Switches SPDT NC-NO 4.75N J Bend | 3.000In Stock | Non-Illuminated | SMD/SMT | Straight | 5.2 mm | Round | ON - (OFF), OFF - (ON) | 4.75 N | 50 mA | 24 VDC | 1 VA | SPDT | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC DCT | 300000 Cycle | IP67 | Reel | KSC441J DCT 70 SH LFS | |||||||
Mfr: Y31B41113FP LFS TTI: KSC341JLFS C&K Availability: 20.000In Stock38.000 On Order Expected Tactile Switches 1A 32VDC 3.5mm 3N J bend, IP67 | 20.000In Stock38.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | 300000 Cycle | IP67 | Reel | KSC341J LFS | ||||||
Mfr: Y31B41136FP LFS TTI: KSC241GLFS C&K Availability: 26.000In Stock20.000 On Order Expected 07-Apr-27 Tactile Switches 1A 32VDC 3.5mm 3.5N Gullwing, IP67 | 26.000In Stock20.000 On Order Expected 07-Apr-27 | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 300000 Cycle | IP67 | Bulk | KSC241G LFS | |||||
Mfr: Y31B11136FP LFS TTI: KSC221GLFS C&K Availability: 28.000In Stock32.000 On Order Expected 03-Mar-27 Tactile Switches 1A 32VDC 3.5mm 2N Gullwing, IP67 | 28.000In Stock32.000 On Order Expected 03-Mar-27 | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 500000 Cycle | IP67 | Reel | KSC221G LFS | |||||
Mfr: Y31A41051FP LFS TTI: KSC641JLFS C&K Availability: 34.200In StockTactile Switches Sealed SMT Tactile Switch | 34.200In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC641J LFS | ||||||
Mfr: Y31B12132FP LFS TTI: KSC222JLFS C&K Availability: 22.000In StockTactile Switches Silver 160Gf J-Lead | 22.000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 1000000 Cycle | IP67 | Bag | KSC222J LFS Y31B12132FP LFS | |||||
Mfr: Y31C21441FP LFS TTI: KSC421J70SHLFS C&K Availability: 33.000In StockTactile Switches SPST Rnd Bttn J-Bend 0.05A 32VDC 1W | 33.000In Stock | Non-Illuminated | KSC4 | Reel | KSC421J 70SH LFS Y31C21441FP LFS | ||||||||||||||||||||||||
Mfr: Y31B11117FP LFS TTI: KSC321GLFS C&K Availability: 6.000In StockTactile Switches Silvr 160Gf Gullwing | 6.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | 300000 Cycle | IP67 | Reel | KSC321G LFS | ||||||
Mfr: Y31C22441FP LFS TTI: KSC422J70SHLFS C&K Availability: 7.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 7.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 1000000 Cycle | IP67 | Reel | KSC422J 70SH LFS | ||||||
Mfr: Y31C2244LFPLFS TTI: KSC422J70SHLFSPF C&K Availability: 5.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 5.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.7 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 2.9 mm | KSC PF | 1000000 Cycle | IP67 | Reel | KSC422J 70SH LFS PF Y31C2244LFP LFS | ||||||
Mfr: Y31C314R1FP LFS TTI: KSC431JRLFS C&K Availability: 95.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 95.000In Stock | Reel | |||||||||||||||||||||||||||
Mfr: Y31B11113FP LFS TTI: KSC321JLFS C&K Availability: 20.000In StockTactile Switches 1A 32VDC 3.5mm 2N J bend, IP67 | 20.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | 300000 Cycle | IP67 | Bulk | KSC321J LFS | ||||||
4.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 3.5 mm | 3.47 mm | KSC3 | 300000 Cycle | IP67 | Bulk | KSC341G LFS | |||||||
Mfr: Y31341441FP LFS TTI: KSC441JDCT70SHLFS C&K Availability: 3.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 3.000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 300 gf | 50 mA | 32 VDC | 1 VA | No | SPDT | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC | 300000 Cycle | IP67 | Reel | KSC441J DCT 70SH LFS | ||||||
Mfr: KSC421J70SHLFSOF TTI: KSC421J70SHLFSOF C&K Availability: 8.000In Stock7.000 On Order Expected 27-Jan-27 Tactile Switches TACT SW SPST-NO 0.05A 32V | 8.000In Stock7.000 On Order Expected 27-Jan-27 | Reel | |||||||||||||||||||||||||||
Mfr: Y31C43941FP LFG TTI: KSC443JST2LFG C&K Availability: 6.000In StockTactile Switches TACT SW SPST-NO 0.01A 32V | 6.000In Stock | Non-Illuminated | KSC4 | Reel | |||||||||||||||||||||||||
Mfr: Y31B13136FP LFG TTI: KSC223GLFG C&K Availability: 6.000In StockTactile Switches Gold 160Gf Gullwing | 6.000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | IP67 | Reel | KSC223G LFG Y31B13136FP LFG | ||||||
Mfr: Y31A41051FP LFS TTI: Y31A41051FP LFS C&K Availability: 34.200In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 34.200In Stock | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
Mfr: Y31B41113FP LFS TTI: Y31B41113FP LFS C&K Availability: 20.000In Stock38.000 On Order Expected Tactile Switches TACT SW SPST-NO 0.05A 32V | 20.000In Stock38.000 On Order Expected | Non-Illuminated | KMT0 | Reel | |||||||||||||||||||||||||
Mfr: Y31C21441FP LFS TTI: Y31C21441FP LFS C&K Availability: 33.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 33.000In Stock | Non-Illuminated | KMT0 | Reel |