KMR6 - C&K - Tactile Switches
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y78B62320FP TTI: KMR623NGLFG C&K Availability: 28.000In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 28.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | KMR623NG LFG | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | Y78B63320FP | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | Y78B62320FP | ||||||||
Mfr: Y78B64224FP TTI: KMR642NGULCLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | KMR642NG ULC LFS | ||||||||
Mfr: Y78B64120FP TTI: KMR641NGLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | KMR641NG LFS | ||||||||
Mfr: Y78B63224FP TTI: KMR632NGULCLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | Y78B62124FP | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | Y78B61120FP | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | Y78B64220FP | ||||||||
Mfr: Y78B62120FP TTI: KMR621NGLFS C&K Availability: 0In StockTactile Switches 50mA 32VDC 1.9mmH 2N IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | 200000 Cycle | IP67 | Reel | KMR621NG LFS | ||||||
Mfr: Y78B61120FP TTI: KMR611NGLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | KMR611NG LFS | |||||||
Mfr: Y78B61124FP TTI: KMR611NGULCLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 1 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | |||||||||
Mfr: Y78B61324FP TTI: KMR613NGULCLFG C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 1 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | |||||||||
Mfr: Y78B63220FP TTI: KMR632NGLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | KMR632NG LFS | ||||||||
Mfr: Y78B64324FP TTI: KMR643NGULCLFG C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | KMR6 | IP67 | Reel | KMR643NG ULC LFG | ||||||||||||||||||||||||
Mfr: Y78B63324FP TTI: KMR633NGULCLFG C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | 3 N | 10 mA | 32 VDC | 0.2 VA | No | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR6 | 150000 Cycle | IP67 | Reel | KMR633NG ULC LFG | |||||||||
Mfr: Y78B63320FP TTI: KMR633NGLFG C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 32V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | KMR633NG LFG | |||||||
Mfr: Y78B64320FP TTI: KMR643NGLFG C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | |||||||||
Mfr: Y78B61320FP TTI: KMR613NGLFG C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 1 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | |||||||||
Mfr: Y78B62324FP TTI: KMR623NGULCLFG C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR6 | 200000 Cycle | IP67 | Reel | KMR623NG ULC LFG | |||||||||
Mfr: Y78B63120FP TTI: KMR631NGLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | KMR6 | IP67 | Reel | KMR631NG LFS | ||||||||||||||||||||||||
Mfr: Y78B62124FP TTI: KMR621NGULCLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | KMR621NG ULC LFS | |||||||
Mfr: Y78B64220FP TTI: KMR642NGLFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | KMR642NG LFS | |||||||
Mfr: Y78B63124FP TTI: KMR631NGULCLFS C&K Availability: 0In StockTactile Switches 50mA 32VDC 1.9mmH 3N Low Current IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | 150000 Cycle | IP67 | Reel | KMR631NG ULC LFS | ||||||
Mfr: Y78B64124FP TTI: KMR641NGULCLFS C&K Availability: 0In StockTactile Switches 50mA 32VDC 1.9mmH 4N Low Current IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | 100000 Cycle | IP67 | Reel | KMR641NG ULC LFS |
- 1
- 2