KSC TE - C&K - Tactile Switches
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2.8 N | 1.3 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Clear | 6.3 mm | 6.2 mm | 2.9 mm | KSC TE | 5000000 Cycle | IP67 | Reel | Y29A41332FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 4 N | 1.3 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Clear | 6.3 mm | 6.2 mm | 2.9 mm | KSC TE | 5000000 Cycle | IP67 | Reel | Y29AE1332FP | |||||||
Mfr: Y29A11332FP TTI: KSC2TE01JLFS C&K Availability: 0In StockTactile Switches 0.3mA 24VAC, 1.60N 3.5mmH, J lead, IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 3 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Clear | 6.3 mm | 6.2 mm | 2.9 mm | KSC TE | 10000000 Cycle | IP67 | Reel | KSC2 TE 01J LFS | ||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 3 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Clear | 6.3 mm | 6.2 mm | 2.9 mm | KSC TE | 10000000 Cycle | IP67 |