KSS - C&K - Tactile Switches
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y39A22110FP TTI: KSS221GLFS C&K Availability: 24.000In Stock39.000 On Order Expected Tactile Switches SPST NO-G LEAD 200g | 24.000In Stock39.000 On Order Expected | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | IP50 | Reel | Y39A22110FP | |||||||
12.000In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | Reel | KSS321G LFS | |||||||
Mfr: Y39A34310FP TTI: KSS343GLFG C&K Availability: 9.000In StockTactile Switches Switch Tact Gold 400 Gf Gullwing | 9.000In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 4 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | Reel | KSS343G LFG | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 2 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | Reel | KSS223G LFG | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | Reel | KSS321GLFS Y39A32110FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | Reel | Y39A24110FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 2.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 7 mm | 4.4 mm | 1.7 mm | KSS | Reel | KSS333G LFG | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | Reel | Y39A24110FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 4 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 7 mm | 4.4 mm | 1.7 mm | KSS | Reel | KSS243G LFG | |||||||||||
Mfr: Y39A32310FP TTI: KSS323GLFG C&K Availability: 0In StockTactile Switches Switch Tact Gold 200 Gf Gullwing | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 2 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 7 mm | 4.4 mm | 1.7 mm | KSS | Reel | KSS323G LFG Y39A32310FP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 2.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | Reel | KSS233G LFG | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | Reel | KSS341G LFS | |||||||
Mfr: Y39A23110FP TTI: KSS231GLFS C&K Availability: 0In Stock18.000 On Order Expected 20-Jan-27 Tactile Switches Sub Min Tact Side Actuated SMT | 0In Stock18.000 On Order Expected 20-Jan-27 | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | Reel | KSS231G LFS | ||||||
Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | Reel | Y39A33110FP | |||||||
Not Available Online | Non-Illuminated | 10 mA | 32 VDC | 200 mVA | KSS | ||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | 2.5 mm | Rectangular | 2.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 7 mm | 4.4 mm | 1.7 mm | KSS |