PTS526 - C&K - Tactile Switches
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GSPTS004901 TTI: PTS526SM15SMTR2LFS C&K Availability: 168.000In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 168.000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 5.2 mm | 1.5 mm | PTS526 | 500000 Cycle | IP40 | Reel | PTS526 SM15 SMTR2 LFS | ||||||||
Mfr: GSPTS005006 TTI: PTS526SKG20SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 2 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS005106 TTI: PTS526SKG20JSMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 2 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS005102 TTI: PTS526SMG17JSMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 1.7 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS004908 TTI: PTS526SP17SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 1.7 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS005009 TTI: PTS526SPG20SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 2 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS004902 TTI: PTS526SM17SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 1.7 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS005108 TTI: PTS526SPG17JSMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 1.7 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS005109 TTI: PTS526SPG20JSMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 2 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS005003 TTI: PTS526SMG20SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 2 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS005002 TTI: PTS526SMG17SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 4.8 mm | 4.8 mm | 1.7 mm | PTS526 | 500000 Cycle | Reel | ||||||||||
Mfr: GSPTS005107 TTI: PTS526SPG15JSMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 1.5 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS005005 TTI: PTS526SKG17SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 1.7 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS005105 TTI: PTS526SKG17JSMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 1.7 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS005103 TTI: PTS526SMG20JSMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 2 mm | PTS526 | Reel | |||||||||||||||||||||||||
Mfr: GSPTS005008 TTI: PTS526SPG17SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 1.7 mm | PTS526 | Reel | |||||||||||||||||||||||||
0In Stock | 2 mm | PTS526 | Reel | G01008832 | |||||||||||||||||||||||||
0In Stock | 1.7 mm | PTS526 | Reel | G01113677 | |||||||||||||||||||||||||
0In Stock | 1.5 mm | PTS526 | Reel | G01008829 | |||||||||||||||||||||||||
0In Stock | 1.7 mm | PTS526 | Reel | G01008830 | |||||||||||||||||||||||||
0In Stock | 1.5 mm | PTS526 | Reel | G01113676 | |||||||||||||||||||||||||
0In Stock | 2 mm | PTS526 | Reel | G01113678 | |||||||||||||||||||||||||
Mfr: GSPTS004903 TTI: PTS526SM20SMTR2LFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | 2 mm | PTS526 | Reel | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 5.2 mm | 1.5 mm | PTS526 | 200000 Cycle | IP40 | Reel | PTS526 SK15 SMTR2 LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 4.8 mm | 4.8 mm | 2 mm | PTS526 | 200000 Cycle | Reel |
- 1
- 2