PTS645 - C&K - Tactile Switches
174 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y97HT23B2KAFP TTI: PTS645SM95SMTR92LFS C&K Availability: 37.500In StockTactile Switches 50mA 12VDC 160gf .374mm thru-hole/SMT | 37.500In Stock | Non-Illuminated | SMD/SMT | Straight | 6.05 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6 mm | 6 mm | 9.5 mm | PTS645 | 100000 Cycle | Reel | PTS645SM95SMTR92 LFS | |||||||||
Mfr: Y97HT23B2EAFP TTI: PTS645SM43SMTR92LFS C&K Availability: 60.000In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 60.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B2EAFP | ||||||||
Mfr: Y97HT23B5FAFP TTI: PTS645SK50SMTR92LFS C&K Availability: 3.000In Stock10.000 On Order Expected 27-Jan-27 Tactile Switches TACT SW SPST-NO 0.05A 12V | 3.000In Stock10.000 On Order Expected 27-Jan-27 | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B5FAFP | ||||||||
Mfr: Y97HS12A1TAFP TTI: PTS645VL582LFS C&K Availability: 100In Stock20.000 On Order Expected 03-Feb-27 Tactile Switches TACT SW SPST-NO 0.05A 12V | 100In Stock20.000 On Order Expected 03-Feb-27 | Non-Illuminated | Through Hole | Right Angle | 5.85 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5.85 mm | PTS645 | 100000 Cycle | Reel | Y97HS12A1TAFP | ||||||||
Mfr: Y97HT21A2FAFP TTI: PTS645SM50-2LFS C&K Availability: 6.000In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 6.000In Stock | Non-Illuminated | PTS645 | Reel | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 6.15 mm | Projected | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | PTS645 | Y96K132V0FPLFS Y96K132V0FP LFS | |||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.85 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 7.3 mm | PTS645 | 100000 Cycle | Reel | GSPTS007416 | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.85 mm | Square | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 7.3 mm | PTS645 | 100000 Cycle | Reel | GSPTS0066 | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | GSPTS007404 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | GSPTS007402 | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.85 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 7.3 mm | PTS645 | 100000 Cycle | Reel | GSPTS007414 | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | GSPTS007408 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | PTS645SL43SMTR92LFS Y97HT23B1EAFP | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 6.05 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | 6 mm | 6 mm | 9.5 mm | PTS645 | 100000 Cycle | Bulk | PTS645TK952LFS Y97HT22A5KAFP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | PTS645SL50SMTR92LFS Y97HT23B1FAFP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | PTS645SH50SMTR92LFS Y97HT23B4FAFP | |||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 5.85 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5.85 mm | PTS645 | 100000 Cycle | Bulk | Y97HS12A4TAFP Y97HS12A4TAFP Y97HS12A4TAFP | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 0.85 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | PTS645SH43SMTR92LFS Y97HT23B4EAFP | |||||||||
Mfr: PTS645TL952LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12VDC | Not Available Online | Non-Illuminated | Through Hole | Straight | 9.5 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | PTS645 | Bulk | PTS645TL95-2 LFS | |||||||||||||
Mfr: Y97HT22A4EAFP TTI: PTS645TH432LFS C&K Availability: 0In StockTactile Switches Switch Tact 6Mm Mom Spst H=4.3Mm | 0In Stock | Non-Illuminated | Through Hole | Straight | 0.85 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | PTS645TH432 LFS Y97HT22A4EAFP | |||||||||
Mfr: Y97HT23B4KAFP TTI: PTS645SH95SMTR92LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12V | Not Available Online | Non-Illuminated | Straight | PTS645 | Reel | PTS645SH95SMTR92 LFS | |||||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Projected | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | PTS645 | Y96K114K0FPLFS Y96K114K0FP LFS | |||||||||||||||
0In Stock | PTS645 | Bulk | Y97JT21A5HAFP | ||||||||||||||||||||||||||
Mfr: Y97HT23B5EAFP TTI: PTS645SK43SMTR92LFS C&K Availability: 0In Stock37.000 On Order Expected Tactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock37.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B5EAFP | ||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 8.35 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 8.35 mm | PTS645 | 100000 Cycle | Reel | PTS645VH832 LFS |